
OPA364AIDBVR | |
|---|---|
DigiKey Part Number | 296-32192-2-ND - Tape & Reel (TR) 296-32192-1-ND - Cut Tape (CT) 296-32192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA364AIDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA364AIDBVR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 85 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 7 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8500AKSZ-REEL7 | Analog Devices Inc. | 7,705 | 505-AD8500AKSZ-REEL7CT-ND | ¥430.00000 | Similar |
| AD8601ARTZ-R2 | Analog Devices Inc. | 3,585 | 505-AD8601ARTZ-R2CT-ND | ¥499.00000 | Similar |
| AD8601ARTZ-REEL | Analog Devices Inc. | 14,515 | AD8601ARTZ-REELCT-ND | ¥391.00000 | Similar |
| AD8601WARTZ-R7 | Analog Devices Inc. | 2,726 | 505-AD8601WARTZ-R7CT-ND | ¥479.00000 | Similar |
| AD8601WDRTZ-REEL7 | Analog Devices Inc. | 12,213 | 505-AD8601WDRTZ-REEL7CT-ND | ¥234.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.28000 | ¥17.28 |
| 10 | ¥12.74400 | ¥127.44 |
| 25 | ¥11.61120 | ¥290.28 |
| 100 | ¥10.36640 | ¥1,036.64 |
| 250 | ¥9.77348 | ¥2,443.37 |
| 500 | ¥9.43920 | ¥4,719.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.75737 | ¥26,272.11 |
| 6,000 | ¥8.57938 | ¥51,476.28 |
| 9,000 | ¥8.49029 | ¥76,412.61 |








