
OPA347UA/2K5 | |
|---|---|
DigiKey Part Number | 296-OPA347UA/2K5TR-ND - Tape & Reel (TR) 296-OPA347UA/2K5CT-ND - Cut Tape (CT) 296-OPA347UA/2K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA347UA/2K5 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA347UA/2K5 Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 20µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 17 mA |
Part Status Active | Voltage - Supply Span (Min) 2.3 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -55°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.17V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 350 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6021-E/SN | Microchip Technology | 137 | MCP6021-E/SN-ND | ¥11.50000 | Similar |
| MCP6021-I/SN | Microchip Technology | 339 | MCP6021-I/SN-ND | ¥11.50000 | Similar |
| MCP6231-E/SN | Microchip Technology | 4 | MCP6231-E/SN-ND | ¥3.47000 | Similar |
| MCP6281-E/SN | Microchip Technology | 516 | MCP6281-E/SN-ND | ¥6.45000 | Similar |
| MCP6281T-E/SN | Microchip Technology | 3,207 | MCP6281T-E/SNCT-ND | ¥6.45000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.86000 | ¥17.86 |
| 10 | ¥13.23200 | ¥132.32 |
| 25 | ¥12.06080 | ¥301.52 |
| 100 | ¥10.77500 | ¥1,077.50 |
| 250 | ¥10.16216 | ¥2,540.54 |
| 500 | ¥9.83138 | ¥4,915.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.16736 | ¥22,918.40 |
| 5,000 | ¥8.97381 | ¥44,869.05 |
| 7,500 | ¥8.87690 | ¥66,576.75 |

