
MCP6231-E/SN | |
|---|---|
DigiKey Part Number | MCP6231-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | MCP6231-E/SN |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6231-E/SN Models |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 20µA |
Packaging Tube | Current - Output / Channel 23 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.15V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 300 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8551ARZ-REEL | Analog Devices Inc. | 4,559 | AD8551ARZ-REELCT-ND | ¥41.52000 | Similar |
| AD8551ARZ-REEL7 | Analog Devices Inc. | 5,915 | AD8551ARZ-REEL7CT-ND | ¥41.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 25 | ¥2.81160 | ¥70.29 |
| 100 | ¥2.64640 | ¥264.64 |

