
MCP6281T-E/SN | |
|---|---|
DigiKey Part Number | MCP6281T-E/SNTR-ND - Tape & Reel (TR) MCP6281T-E/SNCT-ND - Cut Tape (CT) MCP6281T-E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6281T-E/SN |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6281T-E/SN Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 450µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6281-E/SN | Microchip Technology | 516 | MCP6281-E/SN-ND | ¥6.45000 | Direct |
| MAX4322ESA+ | Analog Devices Inc./Maxim Integrated | 21 | MAX4322ESA+-ND | ¥26.96000 | Similar |
| OPA337UA | Texas Instruments | 1,546 | 296-44422-5-ND | ¥9.43000 | Similar |
| OPA337UA/2K5 | Texas Instruments | 5,747 | OPA337UACT-ND | ¥7.19000 | Similar |
| OPA340UA | Texas Instruments | 913 | OPA340UA-ND | ¥27.79000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 25 | ¥5.45800 | ¥136.45 |
| 100 | ¥5.44080 | ¥544.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥4.79660 | ¥15,828.78 |

