OPA2992IPWR | ||
---|---|---|
DigiKey Part Number | 296-OPA2992IPWRTR-ND - Tape & Reel (TR) 296-OPA2992IPWRCT-ND - Cut Tape (CT) 296-OPA2992IPWRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OPA2992IPWR | |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | OPA2992IPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 32V/µs | |
Gain Bandwidth Product | 10.6 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 210 µV | |
Current - Supply | 2.4mA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.33000 | ¥22.33 |
10 | ¥20.03900 | ¥200.39 |
25 | ¥18.90440 | ¥472.61 |
100 | ¥16.10670 | ¥1,610.67 |
250 | ¥15.12360 | ¥3,780.90 |
500 | ¥13.23314 | ¥6,616.57 |
1,000 | ¥10.96457 | ¥10,964.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.20843 | ¥30,625.29 |
6,000 | ¥9.83034 | ¥58,982.04 |