Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA2614IDG4 | |
|---|---|
DigiKey Part Number | OPA2614IDG4-ND |
Manufacturer | |
Manufacturer Product Number | OPA2614IDG4 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2614IDG4 Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 12mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 350 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 145V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 290 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 180 MHz | Base Product Number |
Current - Input Bias 6 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2614ID | Texas Instruments | 191 | 296-17127-5-ND | ¥72.79000 | MFR Recommended |
| AD8039ARZ | Analog Devices Inc. | 405 | 505-AD8039ARZ-ND | ¥37.71000 | Similar |
| AD8039ARZ-REEL | Analog Devices Inc. | 2,538 | 505-AD8039ARZ-REELCT-ND | ¥37.71000 | Similar |
| AD8039ARZ-REEL7 | Analog Devices Inc. | 1,031 | AD8039ARZ-REEL7CT-ND | ¥37.71000 | Similar |
| AD8039SRZ-EPR7 | Analog Devices Inc. | 820 | AD8039SRZ-EPR7CT-ND | ¥71.04000 | Similar |





