
AD8039SRZ-EPR7 | |
|---|---|
DigiKey Part Number | AD8039SRZ-EPR7TR-ND - Tape & Reel (TR) AD8039SRZ-EPR7CT-ND - Cut Tape (CT) AD8039SRZ-EPR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8039SRZ-EPR7 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8039SRZ-EPR7 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 425V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 350 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 400 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1819CS8#TRPBF | Analog Devices Inc. | 2,658 | LT1819CS8#TRPBFCT-ND | ¥50.61000 | Similar |
| LMH6658MA/NOPB | Texas Instruments | 133 | LMH6658MA/NOPB-ND | ¥18.94000 | Similar |
| LMH6658MAX/NOPB | Texas Instruments | 2,719 | LMH6658MAX/NOPBCT-ND | ¥17.46000 | Similar |
| OPA2614ID | Texas Instruments | 191 | 296-17127-5-ND | ¥72.79000 | Similar |
| OPA2652U | Texas Instruments | 631 | OPA2652U-ND | ¥46.02000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.04000 | ¥71.04 |
| 10 | ¥55.09500 | ¥550.95 |
| 25 | ¥51.10200 | ¥1,277.55 |
| 100 | ¥46.71890 | ¥4,671.89 |
| 250 | ¥45.67752 | ¥11,419.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥42.33246 | ¥42,332.46 |

