
LMH6658MA/NOPB | |
|---|---|
DigiKey Part Number | LMH6658MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH6658MA/NOPB |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6658MA/NOPB Models |
Category | Current - Input Bias 5 µA |
Mfr | Voltage - Input Offset 1 mV |
Series | Current - Supply 6.5mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 110 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 700V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 140 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 270 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.94000 | ¥18.94 |
| 10 | ¥14.02600 | ¥140.26 |
| 95 | ¥11.48747 | ¥1,091.31 |
| 190 | ¥10.97689 | ¥2,085.61 |
| 285 | ¥10.72140 | ¥3,055.60 |
| 570 | ¥10.34679 | ¥5,897.67 |
| 1,045 | ¥10.07381 | ¥10,527.13 |
| 2,565 | ¥9.74593 | ¥24,998.31 |
| 5,035 | ¥9.54878 | ¥48,078.11 |

