
LT1813CS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1813CS8#TRPBFTR-ND - Tape & Reel (TR) 505-LT1813CS8#TRPBFCT-ND - Cut Tape (CT) 505-LT1813CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1813CS8#TRPBF |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1813CS8#TRPBF Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 3mA (x2 Channels) |
Series | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 750V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 100 MHz | Supplier Device Package 8-SO |
-3db Bandwidth 200 MHz | Base Product Number |
Current - Input Bias 900 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2614ID | Texas Instruments | 191 | 296-17127-5-ND | ¥72.79000 | Similar |
| OPA2652U | Texas Instruments | 506 | OPA2652U-ND | ¥46.02000 | Similar |
| OPA2652U/2K5 | Texas Instruments | 2,204 | 296-OPA2652U/2K5CT-ND | ¥39.03000 | Similar |
| OPA2822U | Texas Instruments | 601 | 296-9623-5-ND | ¥57.75000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.06000 | ¥36.06 |
| 10 | ¥27.29900 | ¥272.99 |
| 25 | ¥25.11440 | ¥627.86 |
| 100 | ¥22.71190 | ¥2,271.19 |
| 250 | ¥21.56648 | ¥5,391.62 |
| 500 | ¥21.51026 | ¥10,755.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥19.70760 | ¥49,269.00 |



