Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 9-DSBGA (1.16x1.16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2392YBJR

DigiKey Part Number
296-OPA2392YBJRTR-ND - Tape & Reel (TR)
296-OPA2392YBJRCT-ND - Cut Tape (CT)
296-OPA2392YBJRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2392YBJR
Description
AMPLIFIER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 9-DSBGA (1.16x1.16)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 µV
Mfr
Current - Supply
1.22mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
65 mA
Part Status
Active
Voltage - Supply Span (Min)
1.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Push-Pull, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
4.5V/µs
Package / Case
9-XFBGA, DSBGA
Gain Bandwidth Product
13 MHz
Supplier Device Package
9-DSBGA (1.16x1.16)
Current - Input Bias
0.01 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,643
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.63000¥35.63
10¥26.93000¥269.30
25¥24.74560¥618.64
100¥22.34540¥2,234.54
250¥21.20036¥5,300.09
500¥21.06730¥10,533.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥19.24065¥57,721.95
Manufacturers Standard Package