
OPA2383DGKR | |
|---|---|
DigiKey Part Number | 296-OPA2383DGKRTR-ND - Tape & Reel (TR) 296-OPA2383DGKRCT-ND - Cut Tape (CT) 296-OPA2383DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2383DGKR |
Description | DUAL, ZERO-DRIFT, MICROPOWER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Input Bias 10 pA |
Mfr | Voltage - Input Offset 400 nV |
Series | Current - Supply 65µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 28 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 2.5 MHz | Supplier Device Package 8-VSSOP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.71000 | ¥18.71 |
| 10 | ¥13.83200 | ¥138.32 |
| 25 | ¥12.60200 | ¥315.05 |
| 100 | ¥11.25100 | ¥1,125.10 |
| 250 | ¥10.60732 | ¥2,651.83 |
| 500 | ¥10.24600 | ¥5,123.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.56268 | ¥23,906.70 |
| 5,000 | ¥9.35941 | ¥46,797.05 |
| 7,500 | ¥9.25763 | ¥69,432.23 |




