New at DigiKey
Chopper (Zero-Drift) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4383PWR

DigiKey Part Number
296-OPA4383PWRTR-ND - Tape & Reel (TR)
296-OPA4383PWRCT-ND - Cut Tape (CT)
296-OPA4383PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4383PWR
Description
QUAD, ZERO-DRIFT, MICROPOWER (65
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
10 pA
Mfr
Voltage - Input Offset
400 nV
Series
Current - Supply
65µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
28 mA
Part Status
Active
Voltage - Supply Span (Min)
1.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Single Ended, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
2.5 MHz
Supplier Device Package
14-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,165
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.08000¥24.08
10¥17.90600¥179.06
25¥16.37280¥409.32
100¥14.68540¥1,468.54
250¥13.87976¥3,469.94
500¥13.56088¥6,780.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥12.50119¥37,503.57
6,000¥12.25966¥73,557.96
Manufacturers Standard Package