
OPA2330AIDGKR | |
|---|---|
DigiKey Part Number | 296-31701-2-ND - Tape & Reel (TR) 296-31701-1-ND - Cut Tape (CT) 296-31701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2330AIDGKR |
Description | IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2330AIDGKR Models |
Category | Voltage - Input Offset 8 µV |
Mfr | Current - Supply 21µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 5 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.16V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 350 kHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 200 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8506ARMZ | Analog Devices Inc. | 500 | AD8506ARMZ-ND | ¥24.81000 | Similar |
| AD8607ARMZ | Analog Devices Inc. | 189 | 505-AD8607ARMZ-ND | ¥35.31000 | Similar |
| AD8607ARMZ-REEL | Analog Devices Inc. | 11,355 | AD8607ARMZ-REELCT-ND | ¥35.31000 | Similar |
| AD8617ARMZ | Analog Devices Inc. | 3,423 | 505-AD8617ARMZ-ND | ¥23.40000 | Similar |
| AD8617ARMZ-REEL | Analog Devices Inc. | 1,897 | AD8617ARMZ-REELCT-ND | ¥23.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.64000 | ¥24.64 |
| 10 | ¥18.43400 | ¥184.34 |
| 25 | ¥16.87760 | ¥421.94 |
| 100 | ¥15.16470 | ¥1,516.47 |
| 250 | ¥14.34744 | ¥3,586.86 |
| 500 | ¥14.08282 | ¥7,041.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥13.02207 | ¥32,555.17 |
| 5,000 | ¥12.76426 | ¥63,821.30 |





