Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA227U/2K5

DigiKey Part Number
296-25819-2-ND - Tape & Reel (TR)
296-25819-1-ND - Cut Tape (CT)
296-25819-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA227U/2K5
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA227U/2K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3.7mA
Mfr
Current - Output / Channel
45 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
2.3V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
8 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
2.5 nA
Base Product Number
Voltage - Input Offset
5 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (270)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD795JRZAnalog Devices Inc.189505-AD795JRZ-ND¥126.61000Similar
AD795JRZ-REEL7Analog Devices Inc.476AD795JRZ-REEL7CT-ND¥126.61000Similar
AD797ANZAnalog Devices Inc.38505-AD797ANZ-ND¥197.90000Similar
AD797ARZAnalog Devices Inc.101505-AD797ARZ-ND¥184.67000Similar
AD797BRZAnalog Devices Inc.378505-AD797BRZ-ND¥235.12000Similar
In-Stock: 2,065
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.02000¥63.02
10¥48.68500¥486.85
25¥45.09800¥1,127.45
100¥41.15230¥4,115.23
250¥40.02184¥10,005.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥36.22020¥90,550.50
Manufacturers Standard Package