Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA2132UAE4 | |
|---|---|
DigiKey Part Number | OPA2132UAE4-ND |
Manufacturer | |
Manufacturer Product Number | OPA2132UAE4 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2132UAE4 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 4mA (x2 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2132UA | Texas Instruments | 964 | OPA2132UA-ND | ¥73.85000 | MFR Recommended |
| AD8512BRZ | Analog Devices Inc. | 0 | 505-AD8512BRZ-ND | ¥137.20000 | Similar |
| AD8512BRZ-REEL | Analog Devices Inc. | 0 | 505-AD8512BRZ-REELTR-ND | ¥84.05776 | Similar |
| AD8512BRZ-REEL7 | Analog Devices Inc. | 0 | AD8512BRZ-REEL7CT-ND | ¥137.20000 | Similar |
| ADA4000-2ARZ-R7 | Analog Devices Inc. | 1,351 | ADA4000-2ARZ-R7CT-ND | ¥37.38000 | Similar |







