
MC33078DR2G | |
|---|---|
DigiKey Part Number | MC33078DR2GOSTR-ND - Tape & Reel (TR) MC33078DR2GOSCT-ND - Cut Tape (CT) MC33078DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33078DR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33078DR2G Models |
Category | Current - Supply 4.1mA |
Mfr | Current - Output / Channel 37 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 16 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 300 nA | Base Product Number |
Voltage - Input Offset 150 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.13400 | ¥21.34 |
| 25 | ¥1.89880 | ¥47.47 |
| 100 | ¥1.63750 | ¥163.75 |
| 250 | ¥1.51376 | ¥378.44 |
| 500 | ¥1.43882 | ¥719.41 |
| 1,000 | ¥1.37737 | ¥1,377.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.27414 | ¥3,185.35 |
| 5,000 | ¥1.23610 | ¥6,180.50 |





