OPA2132U/2K5E4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2,220
Unit Price: ¥122.81000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥137.20000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥84.05776
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥137.20000
Datasheet

Similar


STMicroelectronics
In Stock: 15,344
Unit Price: ¥3.47000
Datasheet

Similar


Analog Devices Inc.
In Stock: 430
Unit Price: ¥79.23000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,277
Unit Price: ¥79.23000
Datasheet

Similar


Analog Devices Inc.
In Stock: 635
Unit Price: ¥69.47000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,352
Unit Price: ¥69.47000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,501
Unit Price: ¥87.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥59.68966
Datasheet

Similar


Analog Devices Inc.
In Stock: 718
Unit Price: ¥82.20000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,066
Unit Price: ¥40.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,372
Unit Price: ¥40.03000
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2132U/2K5E4

DigiKey Part Number
OPA2132U/2K5E4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA2132U/2K5E4
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2132U/2K5E4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
4mA (x2 Channels)
Series
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
5 V
Part Status
Obsolete
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
20V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
8 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA2132U/2K5Texas Instruments2,220296-39105-1-ND¥122.81000MFR Recommended
AD8512BRZAnalog Devices Inc.0505-AD8512BRZ-ND¥137.20000Similar
AD8512BRZ-REELAnalog Devices Inc.0505-AD8512BRZ-REELTR-ND¥84.05776Similar
AD8512BRZ-REEL7Analog Devices Inc.0AD8512BRZ-REEL7CT-ND¥137.20000Similar
LM833DTSTMicroelectronics15,344497-1597-1-ND¥3.47000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types