
LT1211CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1211CS8#TRPBFTR-ND - Tape & Reel (TR) LT1211CS8#TRPBFCT-ND - Cut Tape (CT) LT1211CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1211CS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1211CS8#TRPBF Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 1.8mA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 14 MHz | Supplier Device Package 8-SO |
Current - Input Bias 50 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM258DR | Texas Instruments | 20,960 | 296-14591-1-ND | ¥1.81000 | Similar |
| LM2904AYDT | STMicroelectronics | 3,999 | 497-11014-1-ND | ¥2.96000 | Similar |
| LM2904YDT | STMicroelectronics | 6,065 | 497-10217-1-ND | ¥3.37000 | Similar |
| LME49723MA/NOPB | Texas Instruments | 658 | 296-47707-ND | ¥18.01000 | Similar |
| MC33078YDT | STMicroelectronics | 8,869 | 497-10224-1-ND | ¥11.26000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.25000 | ¥87.25 |
| 10 | ¥68.14500 | ¥681.45 |
| 25 | ¥63.36480 | ¥1,584.12 |
| 100 | ¥58.10750 | ¥5,810.75 |
| 250 | ¥57.31836 | ¥14,329.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥51.53835 | ¥128,845.88 |



