
OPA2131UA/2K5 | |
|---|---|
DigiKey Part Number | 296-26244-2-ND - Tape & Reel (TR) 296-26244-1-ND - Cut Tape (CT) 296-26244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2131UA/2K5 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2131UA/2K5 Models |
Category | Current - Supply 1.5mA (x2 Channels) |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 pA | Base Product Number |
Voltage - Input Offset 200 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1057IS8#PBF | Analog Devices Inc. | 430 | LT1057IS8#PBF-ND | ¥79.23000 | Similar |
| TL062CDT | STMicroelectronics | 4,352 | 497-2194-1-ND | ¥3.31000 | Similar |
| TL072BIDT | STMicroelectronics | 5,196 | 497-7040-1-ND | ¥11.25000 | Similar |
| TL082BCDT | STMicroelectronics | 5,006 | 497-11988-1-ND | ¥8.52000 | Similar |
| TL082BIYDT | STMicroelectronics | 41,367 | 497-10230-1-ND | ¥6.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.96000 | ¥48.96 |
| 10 | ¥37.48000 | ¥374.80 |
| 25 | ¥34.61160 | ¥865.29 |
| 100 | ¥31.45910 | ¥3,145.91 |
| 250 | ¥30.24108 | ¥7,560.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥27.51586 | ¥68,789.65 |

