J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL072BIDT

DigiKey Part Number
497-7040-2-ND - Tape & Reel (TR)
497-7040-1-ND - Cut Tape (CT)
497-7040-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL072BIDT
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL072BIDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
40 mA
Mfr
Voltage - Supply Span (Min)
6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
36 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Slew Rate
16V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
4 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
20 pA
Supplier Device Package
8-SOIC
Voltage - Input Offset
1 mV
Base Product Number
Current - Supply
1.4mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,196
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.25000¥11.25
10¥8.14600¥81.46
25¥7.37680¥184.42
100¥6.53500¥653.50
250¥6.13236¥1,533.09
500¥5.89006¥2,945.03
1,000¥5.79892¥5,798.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.47970¥13,699.25
5,000¥5.35271¥26,763.55
7,500¥5.28914¥39,668.55
12,500¥5.21868¥65,233.50
Manufacturers Standard Package