OPA2130UA/2K5 | |
---|---|
DigiKey Part Number | 296-39104-2-ND - Tape & Reel (TR) 296-39104-1-ND - Cut Tape (CT) 296-39104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2130UA/2K5 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2130UA/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 530µA (x2 Channels) | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.35000 | ¥54.35 |
10 | ¥48.83700 | ¥488.37 |
25 | ¥46.17280 | ¥1,154.32 |
100 | ¥40.01650 | ¥4,001.65 |
250 | ¥37.96428 | ¥9,491.07 |
500 | ¥34.06534 | ¥17,032.67 |
1,000 | ¥28.72984 | ¥28,729.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.29336 | ¥68,233.40 |