
OPA192IDBVR | |
|---|---|
DigiKey Part Number | 296-42105-2-ND - Tape & Reel (TR) 296-42105-1-ND - Cut Tape (CT) 296-42105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA192IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA192IDBVR Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 1mA |
Series | Current - Output / Channel 65 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 20V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 10 MHz | Base Product Number |
Current - Input Bias 5 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.67000 | ¥31.67 |
| 10 | ¥23.88300 | ¥238.83 |
| 25 | ¥21.93480 | ¥548.37 |
| 100 | ¥19.79450 | ¥1,979.45 |
| 250 | ¥18.77300 | ¥4,693.25 |
| 500 | ¥18.62480 | ¥9,312.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥17.02512 | ¥51,075.36 |










