Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA1677DR

DigiKey Part Number
296-OPA1677DRTR-ND - Tape & Reel (TR)
296-OPA1677DRCT-ND - Cut Tape (CT)
296-OPA1677DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA1677DR
Description
AMPLIFIER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA1677DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Push-Pull, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
9V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
16 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
10 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,615
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
10¥3.42400¥34.24
25¥3.06320¥76.58
100¥2.66870¥266.87
250¥2.48032¥620.08
500¥2.36688¥1,183.44
1,000¥2.27350¥2,273.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.15819¥6,474.57
6,000¥2.10174¥12,610.44
9,000¥2.07345¥18,661.05
15,000¥2.04215¥30,632.25
21,000¥2.02383¥42,500.43
30,000¥2.00623¥60,186.90
Manufacturers Standard Package