Audio Amplifier 1 Circuit Push-Pull SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA1677DBVT

DigiKey Part Number
296-OPA1677DBVTTR-ND - Tape & Reel (TR)
296-OPA1677DBVTCT-ND - Cut Tape (CT)
296-OPA1677DBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA1677DBVT
Description
LOW DISTORTION (-120 DB), LOW NO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Audio Amplifier 1 Circuit Push-Pull SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA1677DBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Push-Pull
Mounting Type
Surface Mount
Slew Rate
9V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
16 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
10 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 480
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.43000¥9.43
10¥6.81400¥68.14
25¥6.15600¥153.90
100¥5.43420¥543.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥5.09000¥1,272.50
500¥4.88244¥2,441.22
750¥4.77852¥3,583.89
1,250¥4.66335¥5,829.19
1,750¥4.59604¥8,043.07
2,500¥4.53133¥11,328.32
Manufacturers Standard Package