NE556V | |
---|---|
DigiKey Part Number | NE556V-ND |
Manufacturer | |
Manufacturer Product Number | NE556V |
Description | IC OSC TIMER DUAL 100KHZ 14DIP |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 100kHz 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | NE556V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | 555 Type, Timer/Oscillator (Dual) | |
Count | - | |
Frequency | 100kHz | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply | 20 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
525 | ¥7.75088 | ¥4,069.21 |