NE556DRE4 | |
---|---|
DigiKey Part Number | NE556DRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NE556DRE4 |
Description | IC OSC TIMER DUAL 100KHZ 14-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 100kHz 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NE556DRE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | 555 Type, Timer/Oscillator (Dual) | |
Count | - | |
Frequency | 100kHz | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply | 20 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.37522 | ¥3,438.05 |
5,000 | ¥1.28650 | ¥6,432.50 |
12,500 | ¥1.19778 | ¥14,972.25 |
25,000 | ¥1.13567 | ¥28,391.75 |
62,500 | ¥1.10905 | ¥69,315.62 |