NE556DBR | |
---|---|
DigiKey Part Number | 296-31698-2-ND - Tape & Reel (TR) 296-31698-1-ND - Cut Tape (CT) 296-31698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NE556DBR |
Description | IC OSC TIMER DUAL 100KHZ 14SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 100kHz 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | NE556DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Dual) | |
Count | - | |
Frequency | 100kHz | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply | 20 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.88300 | ¥38.83 |
25 | ¥3.62880 | ¥90.72 |
100 | ¥2.90220 | ¥290.22 |
250 | ¥2.69480 | ¥673.70 |
500 | ¥2.28038 | ¥1,140.19 |
1,000 | ¥1.76200 | ¥1,762.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.60659 | ¥3,213.18 |
6,000 | ¥1.50293 | ¥9,017.58 |
10,000 | ¥1.39928 | ¥13,992.80 |
50,000 | ¥1.29562 | ¥64,781.00 |