NE555V | ||
---|---|---|
DigiKey Part Number | NE555V-ND | |
Manufacturer | ||
Manufacturer Product Number | NE555V | |
Description | IC OSC SINGLE TIMER 100KHZ 8DIP | |
Customer Reference | ||
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 100kHz 8-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | NE555V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 100kHz | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply | 10 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
680 | ¥6.04944 | ¥4,113.62 |