NE555PW | ||
---|---|---|
DigiKey Part Number | 296-15086-5-ND | |
Manufacturer | ||
Manufacturer Product Number | NE555PW | |
Description | IC OSC SGL TIMER 100KHZ 8TSSOP | |
Customer Reference | ||
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 100kHz 8-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | NE555PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 100kHz | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply | 10 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.09300 | ¥70.93 |
25 | ¥6.73160 | ¥168.29 |
150 | ¥5.53033 | ¥829.55 |
300 | ¥5.16970 | ¥1,550.91 |
600 | ¥4.56863 | ¥2,741.18 |