MSPM0L1106TRHBR | |
---|---|
DigiKey Part Number | 296-MSPM0L1106TRHBRTR-ND - Tape & Reel (TR) 296-MSPM0L1106TRHBRCT-ND - Cut Tape (CT) 296-MSPM0L1106TRHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1106TRHBR |
Description | IC MCU 32BIT 64KB FLASH 32VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 10x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.31200 | ¥113.12 |
25 | ¥10.67560 | ¥266.89 |
100 | ¥9.09510 | ¥909.51 |
250 | ¥8.54036 | ¥2,135.09 |
500 | ¥7.47264 | ¥3,736.32 |
1,000 | ¥6.19165 | ¥6,191.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.53701 | ¥16,611.03 |
6,000 | ¥5.26017 | ¥31,561.02 |
15,000 | ¥5.06242 | ¥75,936.30 |