MSP430G2231IRSA16T | ||
---|---|---|
DigiKey Part Number | 296-32170-2-ND - Tape & Reel (TR) 296-32170-1-ND - Cut Tape (CT) 296-32170-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MSP430G2231IRSA16T | |
Description | IC MCU 16BIT 2KB FLASH 16QFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8) FLASH 16-QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | MSP430G2231IRSA16T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 10 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (4x4) | |
Package / Case | 16-VQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥15.16300 | ¥151.63 |
25 | ¥14.30400 | ¥357.60 |
100 | ¥12.18600 | ¥1,218.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.44220 | ¥2,860.55 |
500 | ¥10.01196 | ¥5,005.98 |
1,250 | ¥8.29558 | ¥10,369.47 |
2,500 | ¥7.72348 | ¥19,308.70 |
6,250 | ¥7.43742 | ¥46,483.88 |