MSP430G2210ID | |
---|---|
DigiKey Part Number | 296-36034-ND |
Manufacturer | |
Manufacturer Product Number | MSP430G2210ID |
Description | IC MCU 16BIT 2KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2210ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, PWM, WDT | |
Number of I/O | 4 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥7.99600 | ¥79.96 |
75 | ¥7.58920 | ¥569.19 |
150 | ¥6.23400 | ¥935.10 |
300 | ¥5.82763 | ¥1,748.29 |
525 | ¥5.14987 | ¥2,703.68 |
1,050 | ¥4.77197 | ¥5,010.57 |