MSP430FR5962IPNR | ||
---|---|---|
DigiKey Part Number | 296-48938-2-ND - Tape & Reel (TR) 296-48938-1-ND - Cut Tape (CT) 296-48938-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MSP430FR5962IPNR | |
Description | IC MCU 16BIT 128KB FRAM 80LQFP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 128KB (128K x 8) FRAM 80-LQFP (12x12) | |
Datasheet | Datasheet | |
EDA/CAD Models | MSP430FR5962IPNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 68 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 20x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.38000 | ¥46.38 |
10 | ¥41.67900 | ¥416.79 |
25 | ¥39.40160 | ¥985.04 |
100 | ¥34.14760 | ¥3,414.76 |
250 | ¥32.39640 | ¥8,099.10 |
500 | ¥29.06914 | ¥14,534.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥24.51615 | ¥24,516.15 |
2,000 | ¥23.29033 | ¥46,580.66 |