MSP430FR2522IRHLT | |
---|---|
DigiKey Part Number | 296-48369-2-ND - Tape & Reel (TR) 296-48369-1-ND - Cut Tape (CT) 296-48369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2522IRHLT |
Description | IC MCU 16BIT 7.5KB FRAM 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 7.5KB (7.5K x 8) FRAM 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2522IRHLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, Cap Sense, POR, PWM, WDT | |
Number of I/O | 15 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Package / Case | 20-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.58000 | ¥22.58 |
10 | ¥20.26200 | ¥202.62 |
25 | ¥19.11240 | ¥477.81 |
100 | ¥16.28430 | ¥1,628.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥15.29040 | ¥3,822.60 |
500 | ¥13.37914 | ¥6,689.57 |
1,250 | ¥11.08557 | ¥13,856.96 |
2,500 | ¥10.32103 | ¥25,802.58 |
6,250 | ¥9.93876 | ¥62,117.25 |