MSP430FR2033IG56 | |
---|---|
DigiKey Part Number | MSP430FR2033IG56-ND |
Manufacturer | |
Manufacturer Product Number | MSP430FR2033IG56 |
Description | IC MCU 16BIT 15.5KB FRAM 56TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 15.5KB (15.5K x 8) FRAM 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2033IG56 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 56-TSSOP | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.56000 | ¥23.56 |
10 | ¥21.19700 | ¥211.97 |
35 | ¥20.03543 | ¥701.24 |
105 | ¥17.36476 | ¥1,823.30 |
280 | ¥16.47439 | ¥4,612.83 |
525 | ¥14.78230 | ¥7,760.71 |
1,015 | ¥12.46704 | ¥12,654.05 |
2,520 | ¥11.84365 | ¥29,846.00 |
5,005 | ¥11.39841 | ¥57,049.04 |