MSP430F5341IRGZT | ||
---|---|---|
DigiKey Part Number | 296-30061-2-ND - Tape & Reel (TR) 296-30061-1-ND - Cut Tape (CT) 296-30061-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MSP430F5341IRGZT | |
Description | IC MCU 16BIT 96KB FLASH 48VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 96KB (96K x 8) FLASH 48-VQFN (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | MSP430F5341IRGZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 9x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-VQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.10000 | ¥65.10 |
10 | ¥58.79500 | ¥587.95 |
25 | ¥56.05680 | ¥1,401.42 |
100 | ¥48.67400 | ¥4,867.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥46.48692 | ¥11,621.73 |
500 | ¥42.38502 | ¥21,192.51 |
1,250 | ¥36.91599 | ¥46,144.99 |