MSP430F5152IYFFT | |
---|---|
DigiKey Part Number | 296-MSP430F5152IYFFTTR-ND - Tape & Reel (TR) 296-MSP430F5152IYFFTCT-ND - Cut Tape (CT) 296-MSP430F5152IYFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5152IYFFT |
Description | IC MCU 16BIT 16KB FLASH 40DSBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 16KB (16K x 8) FLASH 40-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5152IYFFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 11x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-DSBGA | |
Package / Case | 40-UFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.02000 | ¥37.02 |
10 | ¥33.24800 | ¥332.48 |
25 | ¥31.43520 | ¥785.88 |
100 | ¥27.24350 | ¥2,724.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥25.84664 | ¥6,461.66 |
500 | ¥23.19206 | ¥11,596.03 |
1,250 | ¥19.55953 | ¥24,449.41 |
2,500 | ¥18.58153 | ¥46,453.83 |