MSP-TS430PZ100D | |
---|---|
DigiKey Part Number | 296-45821-ND |
Manufacturer | |
Manufacturer Product Number | MSP-TS430PZ100D |
Description | TARGET BRD 100PIN ZIF SKT MSP430 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | MSP430 - ZIF Socket |
Datasheet | Datasheet |
EDA/CAD Models | MSP-TS430PZ100D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Module/Board Type | ZIF Socket | |
For Use With/Related Products | MSP430 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥876.76000 | ¥876.76 |