MDL-STEPPER-B | ||
---|---|---|
DigiKey Part Number | MDL-STEPPER-B-ND | |
Manufacturer | ||
Manufacturer Product Number | MDL-STEPPER-B | |
Description | STEPPER DRIVER 3A 9-80V LOAD | |
Customer Reference | ||
Detailed Description | Stepper, Bipolar 9 ~ 80VDC Supply 3A 9 ~ 80V Load |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Board | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Voltage - Load | 9 ~ 80V | |
Current - Output | 3A | |
Voltage - Supply | 9 ~ 80VDC | |
Interface | SCI / UART, USB | |
Mounting Type | Chassis Mount | |
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥956.72650 | ¥19,134.53 |