MDL-BDC | ||
---|---|---|
DigiKey Part Number | 726-1189-ND | |
Manufacturer | ||
Manufacturer Product Number | MDL-BDC | |
Description | BRUSHED DRIVER 40A 12V LOAD | |
Customer Reference | ||
Detailed Description | Brushed 12VDC Supply 40A 12V Load | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Module | |
Motor Type | Brushed DC | |
Control / Drive Type | Brushed | |
Number of Motors | 1 | |
Voltage - Load | 12V | |
Current - Output | 40A | |
Voltage - Supply | 12VDC | |
Interface | CAN | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 50°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - | |
Base Product Number |