Parametric Equivalent
Parametric Equivalent
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX3232IDWRG4 | |
|---|---|
DigiKey Part Number | MAX3232IDWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3232IDWRG4 |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232IDWRG4 Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3232EIDWR | Texas Instruments | 2,462 | 296-19854-1-ND | ¥14.56000 | Parametric Equivalent |
| MAX3232IDWR | Texas Instruments | 0 | 296-13099-1-ND | ¥17.04000 | Parametric Equivalent |
| MAX3232ECWE+ | Analog Devices Inc./Maxim Integrated | 715 | MAX3232ECWE+-ND | ¥89.56000 | Upgrade |
| ADM3202ARWZ | Analog Devices Inc. | 0 | ADM3202ARWZ-ND | ¥34.32000 | Similar |
| ADM3202ARWZ-REEL | Analog Devices Inc. | 829 | ADM3202ARWZ-REELCT-ND | ¥34.32000 | Similar |





