


LP5951MG-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP5951MG-1.8/NOPBTR-ND - Tape & Reel (TR) LP5951MG-1.8/NOPBCT-ND - Cut Tape (CT) LP5951MG-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5951MG-1.8/NOPB |
Description | IC REG LINEAR 1.8V 150MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5951MG-1.8/NOPB Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 70 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 50dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.35V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD59015C18R | STMicroelectronics | 2,414 | 497-13241-1-ND | ¥5.62000 | Similar |
| MIC5366-1.8YC5-TR | Microchip Technology | 49,684 | 576-3203-1-ND | ¥0.99000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.35000 | ¥9.35 |
| 10 | ¥6.76500 | ¥67.65 |
| 25 | ¥6.11000 | ¥152.75 |
| 100 | ¥5.39290 | ¥539.29 |
| 250 | ¥5.05132 | ¥1,262.83 |
| 500 | ¥4.84506 | ¥2,422.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.61645 | ¥4,616.45 |
| 2,000 | ¥4.47629 | ¥8,952.58 |
| 3,000 | ¥4.40611 | ¥13,218.33 |
| 5,000 | ¥4.32838 | ¥21,641.90 |
| 7,000 | ¥4.28293 | ¥29,980.51 |
| 10,000 | ¥4.23921 | ¥42,392.10 |






