LP5951 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5951MF-2.5EV

DigiKey Part Number
296-49824-ND
Manufacturer
Manufacturer Product Number
LP5951MF-2.5EV
Description
EVAL BOARD FOR LP5951
Customer Reference
Detailed Description
LP5951 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
150mA
Manufacturer
Texas Instruments
Voltage - Input
1.8V ~ 5.5V
Packaging
Box
Regulator Type
Positive Fixed
Part Status
Obsolete
Contents
Board(s)
Channels per IC
1 - Single
Utilized IC / Part
LP5951
Voltage - Output
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS73525EVM-276Texas Instruments3296-50157-ND¥223.82000Similar
In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥548.36000¥548.36
Manufacturers Standard Package