


LP5951MGX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-35211-2-ND - Tape & Reel (TR) 296-35211-1-ND - Cut Tape (CT) 296-35211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5951MGX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 150MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5951MGX-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 70 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 50dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.35V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD39015M33R | STMicroelectronics | 97,427 | 497-6979-1-ND | ¥7.11000 | Similar |
| RT9013-33GU5 | Richtek USA Inc. | 5,275 | 1028-RT9013-33GU5CT-ND | ¥4.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.29000 | ¥6.29 |
| 10 | ¥4.47400 | ¥44.74 |
| 25 | ¥4.02240 | ¥100.56 |
| 100 | ¥3.52380 | ¥352.38 |
| 250 | ¥3.28516 | ¥821.29 |
| 500 | ¥3.14144 | ¥1,570.72 |
| 1,000 | ¥3.02318 | ¥3,023.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.11464 | ¥9,343.92 |
| 6,000 | ¥3.03724 | ¥18,223.44 |
| 9,000 | ¥2.99848 | ¥26,986.32 |
| 15,000 | ¥2.95551 | ¥44,332.65 |
| 21,000 | ¥2.93042 | ¥61,538.82 |
| 30,000 | ¥2.90629 | ¥87,188.70 |


