


LP5951MF-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP5951MF-1.8/NOPBTR-ND - Tape & Reel (TR) LP5951MF-1.8/NOPBCT-ND - Cut Tape (CT) LP5951MF-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5951MF-1.8/NOPB |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5951MF-1.8/NOPB Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 70 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 50dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.35V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP162AUJZ-1.8-R7 | Analog Devices Inc. | 3,852 | ADP162AUJZ-1.8-R7CT-ND | ¥12.32000 | Similar |
| MIC5365-1.8YD5-TR | Microchip Technology | 263 | 576-4082-1-ND | ¥1.41000 | Similar |
| NCV8702SN18T1G | onsemi | 3,000 | NCV8702SN18T1GOSCT-ND | ¥8.02000 | Similar |
| RT9013-15GB | Richtek USA Inc. | 2,920 | 1028-RT9013-15GBCT-ND | ¥16.54000 | Similar |
| RT9198-18GBR | Richtek USA Inc. | 2,131 | 1028-RT9198-18GBRCT-ND | ¥2.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥6.19400 | ¥61.94 |
| 25 | ¥5.59400 | ¥139.85 |
| 100 | ¥4.92970 | ¥492.97 |
| 250 | ¥4.61268 | ¥1,153.17 |
| 500 | ¥4.42148 | ¥2,210.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.61645 | ¥4,616.45 |
| 2,000 | ¥4.47629 | ¥8,952.58 |
| 3,000 | ¥4.40611 | ¥13,218.33 |
| 5,000 | ¥4.32838 | ¥21,641.90 |
| 7,000 | ¥4.28293 | ¥29,980.51 |
| 10,000 | ¥4.23921 | ¥42,392.10 |


