


LP5912Q1.5DRVRQ1 | |
|---|---|
DigiKey Part Number | 296-44199-2-ND - Tape & Reel (TR) 296-44199-1-ND - Cut Tape (CT) 296-44199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5912Q1.5DRVRQ1 |
Description | IC REG LINEAR 1.5V 500MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LP5912Q1.5DRVRQ1 Models |
Category | Current - Supply (Max) 600 µA |
Mfr | PSRR 80dB ~ 40dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good, Soft Start |
Part Status Active | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.5V | Package / Case 6-WDFN Exposed Pad |
Current - Output | Supplier Device Package 6-WSON (2x2) |
Current - Quiescent (Iq) 55 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5912-1.5DRVR | Texas Instruments | 4,119 | 296-LP5912-1.5DRVRCT-ND | ¥10.92000 | Parametric Equivalent |
| LP5912-1.5DRVT | Texas Instruments | 740 | 296-LP5912-1.5DRVTCT-ND | ¥12.57000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.65000 | ¥12.65 |
| 10 | ¥9.25400 | ¥92.54 |
| 25 | ¥8.39920 | ¥209.98 |
| 100 | ¥7.45790 | ¥745.79 |
| 250 | ¥7.00800 | ¥1,752.00 |
| 500 | ¥6.73690 | ¥3,368.45 |
| 1,000 | ¥6.51370 | ¥6,513.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.05645 | ¥18,169.35 |
| 6,000 | ¥5.92548 | ¥35,552.88 |
| 9,000 | ¥5.85994 | ¥52,739.46 |

