Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5912-1.5DRVR

DigiKey Part Number
296-LP5912-1.5DRVRTR-ND - Tape & Reel (TR)
296-LP5912-1.5DRVRCT-ND - Cut Tape (CT)
296-LP5912-1.5DRVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5912-1.5DRVR
Description
IC REG LINEAR 1.5V 500MA 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LP5912-1.5DRVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
55 µA
Mfr
Current - Supply (Max)
600 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB ~ 40dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable, Power Good, Soft Start
Output Configuration
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6.5V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.5V
Supplier Device Package
6-WSON (2x2)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,119
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.92000¥10.92
10¥7.91400¥79.14
25¥7.16520¥179.13
100¥6.34140¥634.14
250¥5.94976¥1,487.44
500¥5.71324¥2,856.62
1,000¥5.61797¥5,617.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.27824¥15,834.72
6,000¥5.16060¥30,963.60
9,000¥5.10171¥45,915.39
15,000¥5.03646¥75,546.90
Manufacturers Standard Package