


LP5912-1.5DRVT | |
|---|---|
DigiKey Part Number | 296-LP5912-1.5DRVTTR-ND - Tape & Reel (TR) 296-LP5912-1.5DRVTCT-ND - Cut Tape (CT) 296-LP5912-1.5DRVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5912-1.5DRVT |
Description | IC REG LINEAR 1.5V 500MA 6-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LP5912-1.5DRVT Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 600 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 40dB (100Hz ~ 100kHz) |
Part Status Obsolete | Control Features Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 6-WSON (2x2) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5912-1.5DRVR | Texas Instruments | 4,119 | 296-LP5912-1.5DRVRCT-ND | ¥10.92000 | Parametric Equivalent |
| LP5912Q1.5DRVRQ1 | Texas Instruments | 2,935 | 296-44199-1-ND | ¥11.66000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥7.17308 | ¥1,793.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.98000 | ¥12.98 |
| 10 | ¥9.46900 | ¥94.69 |
| 25 | ¥8.59400 | ¥214.85 |
| 100 | ¥7.63160 | ¥763.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.57000 | ¥12.57 |
| 10 | ¥9.18800 | ¥91.88 |
| 25 | ¥8.34280 | ¥208.57 |
| 100 | ¥7.40910 | ¥740.91 |


