


LP5912-2.8DRVR | |
|---|---|
DigiKey Part Number | 296-47340-2-ND - Tape & Reel (TR) 296-47340-1-ND - Cut Tape (CT) 296-47340-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | LP5912-2.8DRVR |
Description | IC REG LINEAR 2.8V 500MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LP5912-2.8DRVR Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 600 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 40dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.25V @ 500mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.50000 | ¥10.50 |
| 10 | ¥7.61700 | ¥76.17 |
| 25 | ¥6.89400 | ¥172.35 |
| 100 | ¥6.09830 | ¥609.83 |
| 250 | ¥5.71920 | ¥1,429.80 |
| 500 | ¥5.49046 | ¥2,745.23 |
| 1,000 | ¥5.39022 | ¥5,390.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.81435 | ¥14,443.05 |
| 6,000 | ¥4.70527 | ¥28,231.62 |
| 9,000 | ¥4.65065 | ¥41,855.85 |
| 15,000 | ¥4.59011 | ¥68,851.65 |






