


NCV8705MT28TCG | |
|---|---|
DigiKey Part Number | NCV8705MT28TCGOSTR-ND - Tape & Reel (TR) NCV8705MT28TCGOSCT-ND - Cut Tape (CT) NCV8705MT28TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8705MT28TCG |
Description | IC REG LINEAR 2.8V 500MA 6-WDFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8705MT28TCG Models |
Category | PSRR 73dB ~ 56dB (100Hz ~ 10kHz) |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 6-WDFN (2x2) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 25 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥3.43200 | ¥34.32 |
| 25 | ¥3.07320 | ¥76.83 |
| 100 | ¥2.67700 | ¥267.70 |
| 250 | ¥2.48828 | ¥622.07 |
| 500 | ¥2.37464 | ¥1,187.32 |
| 1,000 | ¥2.28095 | ¥2,280.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.10223 | ¥6,306.69 |
| 6,000 | ¥2.04727 | ¥12,283.62 |







